Texas Instruments SN74CBTD3306PWLE technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Propagation Delay | 250ps |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3306PWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.