Dual 10-bit driver, featuring 2 independent circuits and 10 switches per circuit. CMOS technology supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V. Offers a high level output current of -128mA and a low level output current of 128mA, with a typical output current of 64mA. Surface mountable in an SSOP package, this component boasts a propagation delay of 0.15ns and a turn-on delay time of 4.8ns. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74CBTD3384CDBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3384CDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.