10-bit driver, featuring true output and CMOS technology. Operates with a single supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Offers independent circuits and 10 switches, supporting ±128mA high/low level output current. Surface mountable in a 24-pin SOIC package, with a propagation delay of 0.15ns and turn-on delay of 4.8ns. Suitable for operation between -40°C and 85°C, with RoHS compliance.
Texas Instruments SN74CBTD3384CDWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3384CDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.