Dual 10-bit driver, part of the 74CBTD series, featuring true outputs and CMOS technology. Offers 10 switches per circuit with a maximum operating supply voltage of 5.5V and a typical operating voltage of 5V. Supports high and low level output currents of 128mA, with a general output current of 64mA. Packaged in a 24-pin TSSOP for surface mounting, with a propagation delay of 0.15ns and turn-on delay time of 4.8ns. Operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74CBTD3384CPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3384CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.