
10-channel, 1:1 SPST FET bus switch for general-purpose applications. Features 2 independent circuits, 10 bits of address bus width, and level shifting capabilities. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a bandwidth of 20MHz. CMOS technology ensures low quiescent current of 1.5mA. Surface mountable in a 24-SSOP package, this RoHS compliant component supports non-inverting polarity and has a propagation delay of 7ns.
Texas Instruments SN74CBTD3384DBQR technical specifications.
| Address Bus Width | 10b |
| Bandwidth | 20MHz |
| Package/Case | SSOP |
| Height | 1.5mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.004568oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3384DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
