General-purpose FET bus switch, 1:1 (SPST) configuration, featuring 10 channels and 2 control inputs with level shifting. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a bandwidth of 20MHz. This surface mountable component in a SOIC package provides 64mA output current and supports a temperature range of -40°C to 85°C. Includes 2 independent circuits, non-inverting polarity, and a propagation delay of 7ns.
Texas Instruments SN74CBTD3384DW technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Number of Inputs | 10 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 5.3ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3384DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.