Dual 5-bit driver, true output, SOIC package. Features 10 switches with a propagation delay of 0.25ns and turn-on delay time of 0.25ns. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Offers high and low level output current of 128mA, with a general output current of 64mA. This surface mount component has a maximum operating temperature of 85°C and is RoHS compliant.
Texas Instruments SN74CBTD3384DWG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Length | 15.4mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.022025oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3384DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
