
10-channel, 1:1 FET bus switch with 2 control inputs and level shifting. Features a 5V operating supply voltage, 20MHz bandwidth, and 7ns propagation delay. This CMOS technology component offers independent circuits for flexible routing. Surface mountable in a 24-TSSOP package, it operates from -40°C to 85°C and supports ±128mA high/low level output current.
Texas Instruments SN74CBTD3384PWRE4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3384PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
