This industrial-grade bus driver IC from Texas Instruments features a 24-pin SSOP package and operates within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 4.5V to 5.5V and has a propagation delay of 0.35ns. The device is suitable for use in logic IC applications, particularly in buffers and line drivers.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTD3861DBQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.35 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.