
10-channel, 1:1 (SPST) general-purpose FET bus switch with level shifting. Features a 5V operating supply voltage, supporting a 4.5V to 5.5V range, and offers a 20MHz bandwidth. This CMOS technology component provides 64mA output current with ±128mA high/low level output current capability. Packaged in a 24-TSSOP for surface mounting, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74CBTD3861PWE4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.35ns |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3861PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.