The SN74CBTH16211DGVR is a dual 1.2A low-dropout linear regulator with a wide input voltage range of 2.7V to 5.5V. It features two independent circuits with high and low level output currents of 64mA and 15mA, respectively. The device operates over a temperature range of -40°C to 85°C and is available in a TFSOP-14 package. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CBTH16211DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBTH16211DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | 74CBTH |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTH16211DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.