Dual 12-bit driver, true output, 24-bit bus switch with 2 independent circuits. Features CMOS technology, 5V operating supply voltage (4V-5.5V range), and 64mA output current. Offers 0.25ns propagation delay and 9.9ns turn-on delay. Surface mountable in a 56-pin SSOP package, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTH16211DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTH |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.9ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
No datasheet is available for this part.