The SN74CBTH16211DLR is a dual high-speed buffer/driver from Texas Instruments, featuring two independent circuits with high and low level output currents of 64mA and 15mA, respectively. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4V and 5.5V. The device is packaged in a surface mount SSOP56 package and is available in quantities of 1000 units per reel. It has a propagation delay of 0.25ns and is RoHS compliant.
Texas Instruments SN74CBTH16211DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | 74CBTH |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.