
The SN74CBTK16245DGGR is a dual 16-bit non-inverting SPST buffer from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal current of 250mA at 5V. The device is available in a TSSOP-48 package and is compliant with RoHS regulations. It features a propagation delay of 0.25ns and a high level output current of 64mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTK16245DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTK |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
