
The SN74CBTK32245GKER is a 32-bit non-inverting SPST logic buffer from Texas Instruments, packaged in a LFBGA BGA96,6X16,32 package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 0.25ns. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V, with a supply current of 2mA. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CBTK32245GKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBTK32245GKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | 64mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Switches | 32 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| RoHS Compliant | No |
| Series | 74CBTK |
| Supply Current | 2mA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.006145oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74CBTK32245GKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
