
10-bit, non-inverting driver with true output, featuring SPST throw configuration and CMOS technology. Operates from a 4V to 5.5V supply voltage with a typical 5V operating voltage. Offers high and low level output currents of -128mA and 128mA respectively, with a 0.25ns propagation delay. Packaged in a 24-pin TFSOP for surface mounting, this RoHS compliant component has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTK6800DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTK |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
No datasheet is available for this part.