The SN74CBTK6800DW is a 10-bit CMOS buffer with a high-level output current of 64mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a SOIC-24 package and is RoHS compliant. It has a propagation delay of 0.25ns and a quiescent current of 20uA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTK6800DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | 74CBTK |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
No datasheet is available for this part.