IC Switch Bus Fet 10 Bit 24-SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTK6800DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | 74CBTK |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.