
10-bit FET bus switch IC, featuring 10 SPST switches for non-inverting signal routing. Operates with a single supply voltage of 4V to 5.5V, with a typical 5V operating voltage. Offers a high output current capability of 128mA (low level) and -128mA (high level), with a general output current of 64mA. This surface mountable component is packaged in a 24-pin SOIC, utilizing CMOS technology. It boasts a propagation delay of 0.25ns and a turn-on delay time of 6ns, with a quiescent current of 20uA. RoHS compliant and lead-free, it operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74CBTK6800DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTK |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTK6800DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
