10-Bit FET Bus Switch with precharged outputs and active-clamp undershoot protection. Features 10 independent switches, a 5V operating supply voltage, and a 4V to 5.5V supply voltage range. CMOS technology ensures low quiescent current of 20uA. Surface mountable in a 24-SOIC package, operating from -40°C to 85°C. Offers a 0.25ns propagation delay and 64mA output current.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTK6800DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTK |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.