
20-channel, 1:1 SPST FET bus switch with 2 independent circuits. Features 20-bit address bus width and 200MHz bandwidth. Operates with a single supply voltage from 2.3V to 3.6V, supporting 3.3V logic. CMOS technology ensures low quiescent current of 10uA. Packaged in a 48-TSSOP (1.05mm height, 12.6mm length, 6.2mm width) for surface mounting. Non-inverting, lead-free, and RoHS compliant with a propagation delay of 0.25ns.
Texas Instruments SN74CBTLV16210GR technical specifications.
| Address Bus Width | 20b |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.007873oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV16210GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.