
24-bit, 2-element CMOS bus switch with 24 non-inverting channels. Features a 200MHz bandwidth and 250ps propagation delay. Operates from a 2.3V to 3.6V single supply, with a maximum supply current of 10µA. Packaged in a 56-pin TSSOP for surface mounting, this RoHS compliant component offers ±64mA output current.
Texas Instruments SN74CBTLV16211GR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 14mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.008917oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV16211GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
