
24-channel, 12-bit bus exchange switch IC featuring 24 inputs and 24 outputs. This single-element, non-inverting CMOS device operates with a single supply voltage range of 2.3V to 3.6V, offering a bandwidth of 200MHz and a propagation delay of 11.1ns. Designed for surface mounting, it comes in a 56-pin TSSOP package with dimensions of 14.1mm length, 6.2mm width, and 1.05mm height. The component supports ±128mA high/low level output current and is RoHS compliant.
Texas Instruments SN74CBTLV16212GR technical specifications.
| Address Bus Width | 12b |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.008917oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV16212GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
