
12-channel, 24-bit CMOS bus switch featuring multiplexer and demultiplexer logic functions. This single-element, SPDT device offers a 200MHz bandwidth and a fast 0.25ns propagation delay. Designed for surface mounting, it operates from a 2.3V to 3.6V supply, with low quiescent current of 10uA. The non-inverting, lead-free component is packaged in a 56-pin TVSOP for tape and reel distribution.
Texas Instruments SN74CBTLV16292VR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 12 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV16292VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.