
20-channel FET bus switch, 1:1 (SPST) configuration, featuring 2 independent circuits. Operates with a single supply voltage from 2.3V to 3.6V, supporting a maximum bandwidth of 200MHz. Offers ±128mA high-level and low-level output current, with a typical output current of 64mA. Packaged in a 48-SSOP for surface mounting, this RoHS compliant component functions across a temperature range of -40°C to 85°C.
Texas Instruments SN74CBTLV16800DLR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV16800DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.