20-channel FET bus switch, SPST, 1:1 configuration, featuring 2 independent circuits. Operates with a minimum supply voltage of 2.3V and a maximum of 3.6V. Offers a bandwidth of 200MHz and a propagation delay of 0.25ns. Supports output currents of 128mA (low level) and -128mA (high level), with a general output current of 64mA. Packaged in a 48-TVSOP, surface mountable, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTLV16800VR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
No datasheet is available for this part.