
Single-pole, single-throw (SPST) bus switch featuring CMOS technology. This 1-element, 1-bit logic IC offers a single independent circuit with non-inverting polarity. Operating from a 2.3V to 3.6V supply, it provides a high level output current of -128mA and a low level output current of 128mA. The surface-mount component is housed in a 5-pin SOT-23 package with dimensions of 1.15mm height, 2.9mm length, and 1.6mm width. It boasts a typical propagation delay of 5ns and a turn-on delay time of 4ns, with a quiescent current of 10uA.
Texas Instruments SN74CBTLV1G125DBVR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.2mm |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4ns |
| Weight | 0.000395oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV1G125DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
