
Single-channel, 1:1 FET bus switch with SPST configuration. Features a 3.3V operating voltage, 250ps propagation delay, and 5ns turn-on delay. Supports a supply voltage range of 2.3V to 3.6V with ±128mA high/low level output current. Surface mountable in a 5-SC70 package, operating from -40°C to 85°C. CMOS technology, RoHS compliant, and non-inverting polarity.
Texas Instruments SN74CBTLV1G125DCKR technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 64mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 900um |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV1G125DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
