4-channel FET bus switch, part of the 74CBTLV series, offers 1:1 (SPST) switching with powered-off protection. Operating from a 2.3V to 3.6V supply, this CMOS device features a 3.3V operating voltage and a 200MHz bandwidth. It supports independent circuits with a high level output current of -128mA and a low level output current of 128mA, with a typical output current of 64mA. Packaged in a 14-SOIC for surface mounting, it operates between -40°C and 85°C and boasts a low quiescent current of 10uA.
Sign in to ask questions about the Texas Instruments SN74CBTLV3125D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBTLV3125D technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3125D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.