
4-bit, true output buffer/line driver featuring CMOS technology. This surface mount component operates with a single supply voltage ranging from 2.3V to 3.6V, with a typical operating voltage of 3.3V. It offers independent circuits with a propagation delay of 0.25ns and supports output currents of up to 128mA (low level) and -128mA (high level). The device is RoHS compliant and housed in a 14-pin SOIC package.
Texas Instruments SN74CBTLV3125DG4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3125DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.