4-channel FET bus switch with 3.3V operating voltage, supporting a 200MHz bandwidth. Features 4 independent SPST switches, 128mA high/low level output current, and 64mA output current. Operates from 2.3V to 3.6V supply voltage with a propagation delay of 0.25ns. Packaged in a 14-SOIC surface mount case, this CMOS technology component offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74CBTLV3126D technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3126D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.