Quad 1-bit driver, CMOS technology, featuring 4 independent switches with true outputs. Operates with a single supply voltage from 2.3V to 3.6V, with a typical 3.3V operating voltage. Offers a high level output current of -128mA and a low level output current of 128mA, with a general output current of 64mA. Surface mountable in a TSSOP package, this RoHS compliant component boasts a propagation delay of 0.25ns and a turn-on delay time of 4.8ns.
Texas Instruments SN74CBTLV3126PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3126PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.