
8-channel FET bus switch, SPST, featuring 200MHz bandwidth and 0.25ns propagation delay. Operates from a 2.3V to 3.6V supply, with a nominal 3.3V. Offers 64mA output current capability and 7 Ohm on-resistance. Surface mountable in a 20-SOIC package, suitable for -40°C to 85°C operation. CMOS technology, lead-free, and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74CBTLV3245ADWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBTLV3245ADWR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Height | 2.65mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 2.35mm |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3245ADWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
