
The SN74CBTLV3245AGQNR is an 8-bit buffer with 32 independent circuits, each capable of sourcing 128mA and sinking -128mA. It operates over a temperature range of -40°C to 85°C and is supplied from a single 4V-5.5V source, drawing a maximum of 20uA. The device is packaged in a VFBGA package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTLV3245AGQNR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Switches | 32 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | No |
| Series | 74CBTLV |
| Supply Current | 20uA |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.