
8-bit, single-supply CMOS buffer/line driver with true outputs, featuring 8 independent switches. Operates from a 2.3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Delivers ±128mA high-level and low-level output current, and 64mA output current. Surface mountable in a 20-pin TSSOP package, with a propagation delay of 0.25ns. RoHS compliant and lead-free.
Texas Instruments SN74CBTLV3245APWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3245APWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.