
8-bit, 8-channel CMOS bus switch with SPST configuration. Features a 0.25ns propagation delay and 64mA output current. Operates from a 2.3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Surface mountable in a 20-pin TSSOP package, supplied on tape and reel. RoHS compliant with a 7 Ohm on-resistance.
Sign in to ask questions about the Texas Instruments SN74CBTLV3245APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBTLV3245APWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1mm |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3245APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
