The SN74CBTLV3245APWRG4 is an industrial-grade dual bus driver from Texas Instruments. It features 20 terminals and operates within a temperature range of -40 to 85°C. This device is packaged in the R-PDSO-G20 package type, measuring 4.4mm in width and 6.5mm in length. The SN74CBTLV3245APWRG4 is a logic IC type, specifically designed as a buffer and line driver.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTLV3245APWRG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.