
8-bit, 8-channel CMOS bus switch offering 200MHz bandwidth. Features SPST throw configuration with 7 Ohm on-resistance and 0.25ns propagation delay. Operates from 2.3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Surface mountable in a 20-pin VQFN package, this lead-free, RoHS compliant component is suitable for applications requiring efficient signal routing.
Sign in to ask questions about the Texas Instruments SN74CBTLV3245ARGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBTLV3245ARGYR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | VQFN |
| Height | 1mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 900um |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.001517oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3245ARGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
