
8-channel, 1:1 bus switch with 3.3V operating supply voltage, featuring 200MHz bandwidth and 0.25ns propagation delay. This CMOS technology component offers 32 switches across 8 independent channels, supporting a supply voltage range of 2.3V to 3.6V. Designed for surface mount with a VFBGA package, it operates from -40°C to 85°C and provides ±64mA output current. Lead-free and RoHS compliant, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTLV3245AZQNR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | VFBGA |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 32 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.000769oz |
| RoHS | Compliant |
No datasheet is available for this part.
