
CMOS analog multiplexer, 8:1, 1-channel, featuring a 200MHz bandwidth and 0.25ns propagation delay. Operates with a single supply voltage from 2.3V to 3.6V, supporting a wide temperature range of -40°C to 85°C. This surface-mount device in an SSOP package offers 128mA high and low level output current. Lead-free and RoHS compliant, it is ideal for various signal routing applications.
Texas Instruments SN74CBTLV3251DBQR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3251DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
