CMOS 1-of-8 FET multiplexer/demultiplexer for low-voltage applications. Features a single circuit with 8 bits and 1 switch, operating from a 2.3V to 3.6V single supply. Offers a propagation delay of 0.25ns and a turn-on delay time of 7.2ns. Supports high and low level output currents of -128mA and 128mA respectively, with a quiescent current of 10uA. Packaged in a surface-mount SOIC with a temperature range of -40°C to 85°C.
Texas Instruments SN74CBTLV3251DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3251DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.