
CMOS 8-bit, 2-channel multiplexer/demultiplexer bus switch featuring a 200MHz bandwidth. This single-element, 16-pin SSOP device operates from a 2.3V to 3.6V supply, offering non-inverting logic with a propagation delay of 0.25ns. Designed for surface mounting, it supports SP4T throw configurations and has a low operating supply current of 10uA. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74CBTLV3253DBQR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Switches | 2 |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SP4T |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3253DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
