
CMOS analog multiplexer with 2 independent 4:1 channels, supporting a single supply voltage range of 2.3V to 3.6V. Features 8 inputs and 2 outputs, with a maximum operating temperature of 85°C and a minimum of -40°C. This surface-mount device offers a propagation delay of 0.25ns and a turn-on delay time of 6.8ns. RoHS compliant and lead-free, it operates with a quiescent current of 10uA.
Texas Instruments SN74CBTLV3253DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3253DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.