
CMOS FET multiplexer/demultiplexer IC featuring 2 channels and 8 bits. Offers a 200MHz bandwidth and 0.25ns propagation delay. Operates with a single supply voltage range of 2.3V to 3.6V. Surface mountable in a 16-pin SOIC package, this RoHS compliant component provides ±128mA high/low level output current.
Texas Instruments SN74CBTLV3253DG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Switches | 2 |
| Operating Supply Current | 10uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3253DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
