Dual 1-of-4 FET Multiplexer/Demultiplexer, CMOS technology, operating from 2.3V to 3.6V. Features 8 inputs and 2 outputs, with 2 independent 1-of-4 switches. Offers a propagation delay of 0.25ns and a turn-on delay time of 6.8ns. Packaged in a 16-TSSOP for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant with a quiescent current of 10uA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTLV3253PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
No datasheet is available for this part.