
CMOS bus switch featuring 1 independent 8-to-1 multiplexer/demultiplexer circuit. Offers 200MHz bandwidth and 5Ω drain-to-source resistance. Operates from a 2.3V to 3.6V single supply, with low quiescent current of 10µA. Surface mountable in a 16-pin SOIC package, with a propagation delay of 0.25ns.
Texas Instruments SN74CBTLV3257D technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 5R |
| Height | 1.5mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.58mm |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3257D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.