
CMOS bus switch featuring 4 independent SPDT circuits, each with 8 inputs and 4 outputs. This multiplexer/demultiplexer offers a 200MHz bandwidth and 40 Ohm resistance. Operating from a 2.3V to 3.6V supply, it provides a propagation delay of 0.25ns and a turn-on delay of 6.1ns. Packaged in a 16-pin SSOP with dimensions of 4.9mm x 3.9mm x 1.75mm, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN74CBTLV3257DBQR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Height | 1.75mm |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 40R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.5mm |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.002628oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3257DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
