
CMOS FET multiplexer/demultiplexer IC featuring 4 channels and 8 bits, operating with a single supply voltage from 2.3V to 3.6V. This surface mount component offers a 200MHz bandwidth and a propagation delay of 0.25ns. It supports independent circuits with a high level output current of -128mA and a low level output current of 128mA. Packaged in a 16-pin SOIC with dimensions of 9.9mm length, 3.91mm width, and 1.58mm height, this RoHS compliant device is designed for a temperature range of -40°C to 85°C.
Texas Instruments SN74CBTLV3257DG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3257DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
