
CMOS multiplexer/demultiplexer bus switch featuring 1 independent element with 8 inputs and 4 outputs. Operates with a single supply voltage between 2.3V and 3.6V, offering a bandwidth of 200MHz. This surface mount component has a propagation delay of 6.1ns and a turn-on delay time of 0.25ns. Packaged in a 16-pin TSSOP with dimensions of 5mm length, 4.4mm width, and 1.15mm height, it supports both multiplexer and demultiplexer logic functions. RoHS compliant with a maximum operating temperature of 85°C.
Texas Instruments SN74CBTLV3257PW technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3257PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.