
CMOS 4-channel analog switch, 2:1 (SPDT) configuration, supporting 3.3V operation with a 2.3V to 3.6V supply range. Features include 200MHz bandwidth, 0.25ns propagation delay, and 6.1ns turn-on delay. This surface-mount device in a 16-TSSOP package offers 4 independent circuits, 8 inputs, and 4 outputs, with partial-power-down capability. Operates across a -40°C to 85°C temperature range, is RoHS compliant, and utilizes single supply technology.
Texas Instruments SN74CBTLV3257PWE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3257PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.